Part Details for 20VW6 by TE Connectivity
Overview of 20VW6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VW6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2845
|
Newark | Rfi Power Line Filter, 20A, 820 Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VW6 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$69.8600 / $82.0100 | Buy Now |
DISTI #
CCM1747-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$63.1375 / $86.5500 | Buy Now |
DISTI #
6609044-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Screw Flange Mount - Bulk (Alt: 6609044-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$59.0496 / $64.3762 | Buy Now |
DISTI #
592-20VW6
|
Mouser Electronics | Power Line Filters 20A STUD - STUD FLANGE MOUNT RoHS: Compliant | 0 |
|
$63.1300 / $75.8400 | Order Now |
DISTI #
COR20VW6
|
Heilind Electronics | 6609044-5 20VW6=F7772 S0 | Americas - 0 in Stock |
|
$75.3750 / $80.1747 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
90 In Stock |
|
$67.6600 / $76.1400 | Buy Now |
DISTI #
80595110
|
Verical | Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 87 |
|
$79.6000 / $89.5765 | Buy Now |
DISTI #
6609044-5
|
TTI | Power Line Filters 20VW6 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$60.3000 / $65.6900 | Buy Now |
DISTI #
COR20VW6
|
Interstate Connecting Components | 6609044-5 20VW6=F7772 S0 | 0 |
|
$75.3750 / $80.1747 | Buy Now |
DISTI #
000000000000268224
|
Sager | Power Line Filters 20A STUD - STUD FLANGE MOUNT Min Qty: 16 | 0 |
|
$60.3000 / $72.1600 | Buy Now |
Part Details for 20VW6
20VW6 CAD Models
20VW6 Part Data Attributes
|
20VW6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VW6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 18 dB | |
Leakage Current-Max | 0.5 mA | |
Length | 135.64 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |