Part Details for 20VSB6 by TE Connectivity
Overview of 20VSB6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 20VSB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9386
|
Newark | Rfi Power Line Filter, 20A, 1.25 Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VSB6 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4900 | Buy Now |
DISTI #
592-20VSB6
|
Mouser Electronics | Power Line Filters 20A 250V THREADED BOLT RoHS: Compliant | 0 |
|
$29.8500 / $33.0500 | Order Now |
|
Onlinecomponents.com | 20VSB6=F8334 RoHS: Compliant |
60 In Stock |
|
$23.6000 / $32.2800 | Buy Now |
|
Onlinecomponents.com | 20VSB6=F8334 RoHS: Compliant |
556 In Stock 1000 On Order |
|
$28.3400 / $52.8900 | Buy Now |
DISTI #
77693977
|
Verical | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 539 |
|
$34.2176 / $66.3614 | Buy Now |
DISTI #
2-1609034-0
|
TTI | Power Line Filters 20VSB6 POWER LINE SINGLE PHASE Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$24.9000 / $28.8700 | Buy Now |
DISTI #
COR20VSB6
|
Interstate Connecting Components | 2-1609034-0 20VSB6=F8334 | 0 |
|
$31.2462 / $32.2381 | Buy Now |
|
Master Electronics | 20VSB6=F8334 RoHS: Compliant |
556 In Stock 1000 On Order |
|
$28.3400 / $52.8900 | Buy Now |
|
Neutron USA | Power Line Filters 20A 250V THREADED BOLT | 19 |
|
$103.6200 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 20VSB6
20VSB6 CAD Models
20VSB6 Part Data Attributes
|
20VSB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VSB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.3 MHz | |
Height | 38.86 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 41 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.75 mA | |
Length | 74.625 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52.58 mm |