Part Details for 20VP6 by TE Connectivity / Corcom
Results Overview of 20VP6 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20VP6 Information
20VP6 by TE Connectivity / Corcom is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 20VP6
20VP6 CAD Models
20VP6 Part Data Attributes
|
20VP6
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
20VP6
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.73 mA | |
Length | 129.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 20 A | |
Rated Voltage | 120 V |
20VP6 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of 20VP6 is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the 20VP6 is designed to withstand high-vibration environments. It meets the IEC 61373 vibration standard and can operate in environments with vibrations up to 15 g.
-
The maximum wire size that can be used with the 20VP6 is 2.5 mm² (14 AWG).
-
Yes, the 20VP6 is suitable for outdoor use. It has a rating of IP67, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes.
-
The 20VP6 is rated for operation up to 125°C (257°F). However, the temperature rating may vary depending on the specific application and environment.