Part Details for 20VK6 by TE Connectivity
Overview of 20VK6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4258
|
Newark | Rfi Power Line Filter, 20A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$24.4100 / $25.5000 | Buy Now |
DISTI #
CCM1631-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1389 In Stock |
|
$22.2375 / $27.3200 | Buy Now |
DISTI #
52K4258
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K4258) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 29 Partner Stock |
|
$24.5000 / $25.5000 | Buy Now |
DISTI #
1-6609028-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609028-9) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$18.9831 / $20.9230 | Buy Now |
DISTI #
592-20VK6
|
Mouser Electronics | Power Line Filters 20A STUD TERM FLANGE MOUNT RoHS: Compliant | 25 |
|
$21.4300 / $24.7900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
435 In Stock |
|
$19.0200 / $21.3400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 20VK6 | 6 |
|
$22.1060 | Buy Now |
DISTI #
1-6609028-9
|
TTI | Power Line Filters 20VK6 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 63 In Stock |
|
$20.2900 / $23.6500 | Buy Now |
DISTI #
COR20VK6
|
Interstate Connecting Components | 1-6609028-9 20VK6=F7357 S0 | 66 |
|
$23.0625 / $29.5200 | Buy Now |
Part Details for 20VK6
20VK6 CAD Models
20VK6 Part Data Attributes
|
20VK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 87.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 85.1 mm |