Part Details for 20VDK1 by TE Connectivity
Overview of 20VDK1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VDK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3554
|
Newark | 20Vdk1=F7620 S0 Rohs Compliant: Yes |Corcom Te Connectivity 20VDK1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$29.5000 / $31.0700 | Buy Now |
DISTI #
52K3858
|
Newark | Emi/Rfi Power Line Filter, 20A, 700Ua, Voltage Rating:250Vac, Current Rating:20A, Product Range:-, Capacitance:1.08Μf, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Inductance Min:540Μh, Leakage Current Max:700Μa Rohs Compliant: Yes |Corcom Te Connectivity 20VDK1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7800 / $44.3200 | Buy Now |
DISTI #
CCM1686-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 32 Lead time: 24 Weeks Container: Bulk |
16 In Stock |
|
$37.0750 | Buy Now |
DISTI #
6609034-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609034-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 3 |
|
$23.1004 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
126 In Stock |
|
$35.6300 / $46.8500 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 20VDK1 | 6 |
|
$21.9310 | Buy Now |
|
Quest Components | 20VDK1 | 28 |
|
$47.2707 / $55.6126 | Buy Now |
|
Quest Components | 20VDK1 | 4 |
|
$52.8320 / $55.6126 | Buy Now |
DISTI #
6609034-9
|
TTI | Power Line Filters 20VDK1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$45.4400 | Buy Now |
Part Details for 20VDK1
20VDK1 CAD Models
20VDK1 Part Data Attributes:
|
20VDK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VDK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 97.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 85.1 mm |