Part Details for 20UL1007SLDRED25 by Remington Industries
Overview of 20UL1007SLDRED25 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20UL1007SLDRED25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-20UL1007SLDRED25-ND
|
DigiKey | HOOK-UP SOLID 20AWG 300V RED 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
84 In Stock |
|
$11.4800 | Buy Now |