Part Details for 20TQC22MYFD by Panasonic Electronic Components
Overview of 20TQC22MYFD by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20TQC22MYFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0468
|
Newark | Nrfnd:09/03/21 Repcmnt 25Tqc22Myfd Rohs Compliant: Yes |Panasonic 20TQC22MYFD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5200 / $4.2000 | Buy Now |
DISTI #
29AH8667
|
Newark | Cap, 22µf, 20V, 20%, 2917, Capacitance:22µf, Voltage Rating:20V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.08Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 20TQC22MYFD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8490 / $1.2700 | Buy Now |
DISTI #
70323975
|
RS | Capacitor, Tantalum,20VDC,22uF,80mohm, T&R | Panasonic Electronic Components 20TQC22MYFD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.0800 | RFQ |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant | 0 |
|
$3.5100 / $9.8800 | Buy Now |
DISTI #
20TQC22MYFD
|
TME | Capacitor: tantalum-polymer, 22uF, 20VDC, TQC, SMD, ±20%, -55÷105°C Min Qty: 1500 | 0 |
|
$0.9000 | RFQ |
DISTI #
20TQC22MYFD
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 20 V, � 20%, D2, 80 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: 20TQC22MYFD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant | 0 |
|
$3.5100 / $9.8800 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 20V 4.3x1.9 105C 2000H SMT | 0 |
|
$1.3147 / $1.4462 | RFQ |
Part Details for 20TQC22MYFD
20TQC22MYFD CAD Models
20TQC22MYFD Part Data Attributes
|
20TQC22MYFD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20TQC22MYFD
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.044 mA | |
Manufacturer Series | TQC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |