Part Details for 20TQ035 by SMC Diode Solutions
Overview of 20TQ035 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20TQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1937-ND
|
DigiKey | DIODE SCHOTTKY 35V 20A TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
71 In Stock |
|
$0.3680 / $0.9800 | Buy Now |
DISTI #
20TQ035-SMC
|
TME | Diode: Schottky rectifying, THT, 35V, 20A, TO220AC, Ufmax: 730mV Min Qty: 1 | 0 |
|
$0.4000 / $0.7350 | RFQ |
Part Details for 20TQ035
20TQ035 CAD Models
20TQ035 Part Data Attributes
|
20TQ035
SMC Diode Solutions
Buy Now
|
Compare Parts:
20TQ035
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |