Part Details for 20TF by Hittite Microwave Corp
Overview of 20TF by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72265LA20TF | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V | |
72281L20TF | Renesas Electronics Corporation | 64K x 9 SuperSync FIFO, 5.0V | |
72V205L20TF8 | Renesas Electronics Corporation | 256 x 18 SyncFIFO, 3.3V |