-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1821
|
Newark | Cap, 100Uf, 20V, Tant, Polymer, D3L Rohs Compliant: Yes |Panasonic 20TDC100MYF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$1.1100 / $2.1200 | Buy Now |
DISTI #
42AH1017
|
Newark | Cap, 100Uf, 20V, Tant, Polymer, D3L, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:D3L, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 20TDC100MYF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 / $0.9510 | Buy Now |
DISTI #
10-20TDC100MYFCT-ND
|
DigiKey | CAP TANT POLY 100UF 20V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2501 In Stock |
|
$0.7997 / $2.1800 | Buy Now |
DISTI #
20TDC100MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 20 V, ± 20%, D3L, 55 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 20TDC100MYF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7950 / $0.9002 | Buy Now |
DISTI #
667-20TDC100MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA RoHS: Compliant | 2486 |
|
$0.7620 / $2.1600 | Buy Now |
|
Future Electronics | Polymer Ta Capacitor 125C 20V 100uF 20% D case ESR 55 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7950 | Buy Now |
|
Future Electronics | Polymer Ta Capacitor 125C 20V 100uF 20% D case ESR 55 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 125°C - 1,000h - 20V/100μF RoHS: Compliant |
1250 In Stock |
|
$0.8010 / $0.9880 | Buy Now |
DISTI #
20TDC100MYF
|
TME | Capacitor: tantalum-polymer, 100uF, POSCAP, SMD, 20VDC, 1700mA Min Qty: 2500 | 0 |
|
$1.1900 | RFQ |
|
Master Electronics | Conductive Polymer Tantalum Solid Capacitor - 125°C - 1,000h - 20V/100μF RoHS: Compliant |
1250 In Stock |
|
$0.8010 / $0.9880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20TDC100MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20TDC100MYF
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |