Part Details for 20T10/6000 by B&B Electronics Manufacturing Company
Overview of 20T10/6000 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References |
Price & Stock for 20T10/6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73694849
|
RS | Timing Belt, 20MM Belt Width, 600 Teeth, 6000MM Pitch Length, Single Sided | B&B Manufacturing 20T10/6000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$229.1500 | RFQ |