-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7339
|
Newark | Cap, Alu Polymer, 22Uf, 20V, Rad Can, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPB22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5150 / $0.6700 | Buy Now |
DISTI #
70AC7338
|
Newark | Cap, Alu Polymer, 22Uf, 20V, Rad Can, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPB22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now |
DISTI #
P122208CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 20V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4051 In Stock |
|
$0.5182 / $1.5100 | Buy Now |
DISTI #
20SVPB22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPB22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4954 / $0.5609 | Buy Now |
DISTI #
667-20SVPB22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20v 22uf 6.3x5.4mm RoHS: Compliant | 780 |
|
$0.4980 / $1.4800 | Buy Now |
|
Future Electronics | SVPB Series 20 v 22 uf 105'c 6.3x54mm Low ESR SMD OS-CON Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 1000Reel |
|
$0.7500 / $0.7900 | Buy Now |
|
Future Electronics | SVPB Series 20 v 22 uf 105'c 6.3x54mm Low ESR SMD OS-CON Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.5030 / $0.9720 | Buy Now |
DISTI #
65022167
|
Verical | Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.4mm) SMD 0.035 Ohm 2000mA 1000h 105°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 1000 |
|
$0.7580 / $1.3500 | Buy Now |
DISTI #
20SVPB22M
|
TTI | Aluminum Organic Polymer Capacitors 20v 22uf 6.3x5.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4840 / $0.5690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPB22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPB22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 5.4 mm | |
Leakage Current | 0.088 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |