Part Details for 20STRBLUTXL25 by Remington Industries
Overview of 20STRBLUTXL25 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20STRBLUTXL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-20STRBLUTXL25-ND
|
DigiKey | HOOK-UP STRND 20AWG 60V BLUE 25' Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
45 In Stock |
|
$14.8400 | Buy Now |