Part Details for 20S4-36A6CA-XXN by Fabco-Air
Overview of 20S4-36A6CA-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW20S-4STZE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW Straight series, 20 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . |
Price & Stock for 20S4-36A6CA-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72233072
|
RS | Cylinder, tie rod, 2" bore, 36" stroke, bottom tap, NFPA Series | Fabco-Air 20S4-36A6CA-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$534.5300 | RFQ |