Part Details for 20P2-04A3DC-XXN-CD01I by Fabco-Air
Overview of 20P2-04A3DC-XXN-CD01I by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTMA401120P2AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | |
PTEA404120P2AD | Texas Instruments | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | |
PTMA401120P2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module |
Price & Stock for 20P2-04A3DC-XXN-CD01I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72232607
|
RS | Cylinder, tie rod, 2" bore, 4" stroke, detachable clevis, NFPA Series | Fabco-Air 20P2-04A3DC-XXN-CD01I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.2000 | RFQ |