There are no models available for this part yet.
Overview of 20P-090[V005] by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
SF-SFPP2EACTV-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft) |
Price & Stock for 20P-090[V005] by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5100 / $71.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$26.5100 / $71.0100 | Buy Now |