There are no models available for this part yet.
Overview of 20LPCV2440 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20LPCV2440 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38M2118
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom 20LPCV2440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$973.5400 / $1,115.8100 | Buy Now | |
DISTI #
70131419
|
RS | Controller, 0.10 to 40 A, 20 to 300 VAC, 2500 V (RMS), 625 Apk (Max.), 2.21 in. | Sensata - Crydom 20LPCV2440 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$562.1500 / $604.4500 | RFQ | |
DISTI #
CRY20LPCV2440
|
Heilind Electronics | LINEAR PROPORTIONAL CONTROL SS CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SOLID STATE RELAY 240 V - Lin.Prop.Contr. 300Vac/40A 4-20mA RoHS: Compliant | 0 |
|
$448.2600 / $625.9300 | Buy Now | ||
DISTI #
20LPCV2440
|
TME | Relay: solid state, Icntrl: 4÷20mA, 40A, 20÷300VAC, LPCV, 1-phase Min Qty: 1 | 0 |
|
$504.1300 / $554.5400 | RFQ | |
DISTI #
000000000000275056
|
Sager | Solid State Relays - Industrial Mount Lin.Prop.Contr. 300 Vac/40A 4-20mA Min Qty: 5 | 0 |
|
$520.5300 / $534.9900 | Buy Now | |
Master Electronics | SOLID STATE RELAY 240 V - Lin.Prop.Contr. 300Vac/40A 4-20mA RoHS: Compliant | 0 |
|
$448.2600 / $625.9300 | Buy Now | ||
DISTI #
20LPCV2440
|
Relay Specialties | Linear Proportional Controller Min Qty: 1 | 9 |
|
$422.0000 / $1,348.0000 | Buy Now |
CAD Models for 20LPCV2440 by Crydom Inc
Part Data Attributes for 20LPCV2440 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-7
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
WITH ZERO CROSS OVER CIRCUIT
|
Control Current
|
0.004 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
40 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
SCR
|
Overall Height
|
26.7 mm
|
Overall Length
|
56.1 mm
|
Terminal Finish
|
Tin (Sn)
|