Part Details for 20KPA68CA by Concord Semiconductor Corp
Overview of 20KPA68CA by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20KPA68CA
20KPA68CA CAD Models
20KPA68CA Part Data Attributes
|
20KPA68CA
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
20KPA68CA
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 68V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 110.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 68 V | |
Surface Mount | NO |