Part Details for 20KPA36CA by amsem
Overview of 20KPA36CA by amsem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KPA36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 328.5A 20kW 61.5V 40.2V Bi-Directional 36V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | 100 |
|
$2.0600 / $3.0982 | Buy Now |