Datasheets
20KPA26CA by:

Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional

Part Details for 20KPA26CA by MDE Semiconductor Inc

Overview of 20KPA26CA by MDE Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 20KPA26CA

Part # Distributor Description Stock Price Buy
DISTI # 3811-20KPA26CA-ND
DigiKey TVS DIODE UP 26VRWM 44.7VC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1 $11.5000
$11.5000 Buy Now

Part Details for 20KPA26CA

20KPA26CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20KPA26CA Part Data Attributes

20KPA26CA MDE Semiconductor Inc
Buy Now Datasheet
Compare Parts:
20KPA26CA MDE Semiconductor Inc Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MDE SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 44.7 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 26 V
Surface Mount NO
Technology AVALANCHE

20KPA26CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20KPA26CA by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20KPA26CA by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of 20KPA26CA would you like to use for your alert(s)?
  • Please alert me when 20KPA26CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20KPA26CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20KPA26CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20KPA26CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20KPA26CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20KPA26CA by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: