Part Details for 20KPA24A by Littelfuse Inc
Overview of 20KPA24A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KPA24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4074
|
Newark | Tvs Diode, Full Reel, Product Range:20Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:41.2V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.81V Rohs Compliant: Yes |Littelfuse 20KPA24A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5100 / $9.2300 | Buy Now |
DISTI #
75R0364
|
Newark | Tvs Diode, Product Range:20Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:41.2V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.81V Rohs Compliant: Yes |Littelfuse 20KPA24A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.8400 | Buy Now |
DISTI #
20KPA24ACT-ND
|
DigiKey | TVS DIODE 24VWM 41.2VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
439 In Stock |
|
$8.9355 / $14.8000 | Buy Now |
DISTI #
576-20KPA24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
DISTI #
75572877
|
RS | TVS High Power Diode 20KPAA Axial TR | Littelfuse 20KPA24A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8900 | RFQ |
|
Future Electronics | TVS High Power Diode 20KPAA Axial TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$8.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$7.5938 / $11.2500 | Buy Now |
|
Quest Components | 14 |
|
$11.2500 / $15.0000 | Buy Now | |
DISTI #
20KPA24A
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$11.9100 / $12.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 20000W 24V P600 THT T&R | 0 |
|
$16.0413 / $17.1642 | RFQ |
Part Details for 20KPA24A
20KPA24A CAD Models
20KPA24A Part Data Attributes
|
20KPA24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 20000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.81 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 41.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |