Part Details for 20KPA120A by MERITEK Electronics Corporation
Overview of 20KPA120A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20KPA120A
20KPA120A CAD Models
20KPA120A Part Data Attributes
|
20KPA120A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
20KPA120A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 134 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 20KPA120A
This table gives cross-reference parts and alternative options found for 20KPA120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20KPA120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20KP120A-T3-LF | Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 20KPA120A vs 20KP120A-T3-LF |
20KP120A | Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 20KPA120A vs 20KP120A |
20KP120A-LF | Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 20KPA120A vs 20KP120A-LF |
20KPA120B | Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 20KPA120A vs 20KPA120B |