Part Details for 20KPA112CA by Littelfuse Inc
Overview of 20KPA112CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KPA112CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0341
|
Newark | Tvs Diode, Breakdown Voltage Range:125.1V, Clamping Voltage Vc Max:182V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:111A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:112V Rohs Compliant: Yes |Littelfuse 20KPA112CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.9400 | Buy Now |
DISTI #
20KPA112CA-ND
|
DigiKey | TVS DIODE 112VWM 182VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6285 | Buy Now |
DISTI #
576-20KPA112CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Diode RoHS: Compliant | 0 |
|
$11.6200 | Order Now |
DISTI #
20KPA112CA
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Diode RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1000 / $13.6300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 20000W 112V P600 THT T&R | 0 |
|
$19.7858 / $21.1708 | RFQ |
Part Details for 20KPA112CA
20KPA112CA CAD Models
20KPA112CA Part Data Attributes:
|
20KPA112CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA112CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 20000W, 112V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 125.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 182 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 112 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |