Part Details for 20KP300CA by New Jersey Semiconductor Products Inc
Overview of 20KP300CA by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20KP300CA
20KP300CA CAD Models
20KP300CA Part Data Attributes
|
20KP300CA
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
20KP300CA
New Jersey Semiconductor Products Inc
"TRANSIENT SUPPRESSOR WITH 20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Technology | AVALANCHE |