Part Details for 20KDA40 by KYOCERA Corporation
Overview of 20KDA40 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 20KDA40
20KDA40 CAD Models
20KDA40 Part Data Attributes
|
20KDA40
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
20KDA40
KYOCERA Corporation
Rectifier Diode, 1 Element, 1.7A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.7 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |