Part Details for 20KC0-1212 by SEMITEC Corporation
Overview of 20KC0-1212 by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20KC0-1212
20KC0-1212 CAD Models
20KC0-1212 Part Data Attributes
|
20KC0-1212
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
20KC0-1212
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 20000ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 3850 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |