Part Details for 20JL2C41A(F) by Toshiba America Electronic Components
Overview of 20JL2C41A(F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 20JL2C41A(F)
20JL2C41A(F) CAD Models
20JL2C41A(F) Part Data Attributes
|
20JL2C41A(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20JL2C41A(F)
Toshiba America Electronic Components
Diode Switching 600V 20A 3-Pin(3+Tab) TO-3PN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba |