Part Details for 20J5R0 by Ohmite Mfg Co
Overview of 20J5R0 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20J5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7479
|
Newark | Resistor, Wirewound, 5 Ohm, 10W, 5%, Resistance:5Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Ceramic, Product Diameter:10Mmrohs Compliant: No |Ohmite 20J5R0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
20J5R0-ND
|
DigiKey | RES 5 OHM 5% 10W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6483 | Buy Now |
DISTI #
588-20J-5.0
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 5ohm 5% RoHS: Not Compliant | 14 |
|
$3.0500 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL |
18 In Stock |
|
$1.7000 / $4.1100 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5 Ohm, 720V, 5±% | 36 |
|
$1.6200 / $3.2400 | Buy Now |
|
Master Electronics | Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL |
18 In Stock |
|
$1.7000 / $4.1100 | Buy Now |
Part Details for 20J5R0
20J5R0 CAD Models
20J5R0 Part Data Attributes
|
20J5R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J5R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |