Part Details for 20J100 by Ohmite Mfg Co
Overview of 20J100 by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7498
|
Newark | Wirewound Resistor, 100 Ohm, 10W, 5%, Resistance:100Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Ohmite 20J100 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
20J100-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
DISTI #
588-20J-100
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 100ohm 5% RoHS: Not Compliant | 236 |
|
$3.1300 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 720V, 5±% | 40 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 720V, 5±% | 40 |
|
$1.3392 / $3.5712 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 720V, 5±% | 60 |
|
$5.9200 / $9.6000 | Buy Now |
DISTI #
20J100
|
TTI | Wirewound Resistors - Through Hole 10watt 100ohm 5% Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 20J100
20J100 CAD Models
20J100 Part Data Attributes:
|
20J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |
Alternate Parts for 20J100
This table gives cross-reference parts and alternative options found for 20J100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20J100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20J100E | Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 20J100 vs 20J100E |