Part Details for 20IMX7-15-15-8M by Bel Power Solutions
Overview of 20IMX7-15-15-8M by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 20IMX7-15-15-8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX7-15-15-8M-ND
|
DigiKey | DC DC CONVERTER 15V 15V 7W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
240 In Stock |
|
$212.1000 / $234.8200 | Buy Now |
DISTI #
784-20IMX7-15-15-8M
|
Mouser Electronics | Isolated DC/DC Converters - SMD POWER SUPPLY DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75126328
|
RS | DC-DC Converter, Dual Output, 8.4-36Vin, 15/15Vout, 6W, IMX7 Series | Bel Power Solutions 20IMX7-15-15-8M RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$239.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.1200 / $558.0000 | Buy Now |
DISTI #
000000000006358528
|
Sager | Isolated DC/DC Converters - SMD POWER SUPPLY DC-DC CONVERTER Min Qty: 1 | 0 |
|
$200.0000 / $250.0000 | Buy Now |
Part Details for 20IMX7-15-15-8M
20IMX7-15-15-8M CAD Models
20IMX7-15-15-8M Part Data Attributes
|
20IMX7-15-15-8M
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
20IMX7-15-15-8M
Bel Power Solutions
DC/DC CONVERTER 2X15V 7W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL 15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.12 V | |
Output Voltage-Min | 14.88 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |