Part Details for 20IMX4-03-8Z by Bel Power Solutions
Overview of 20IMX4-03-8Z by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 20IMX4-03-8Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006403503
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for 20IMX4-03-8Z
20IMX4-03-8Z CAD Models
20IMX4-03-8Z Part Data Attributes
|
20IMX4-03-8Z
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
20IMX4-03-8Z
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, DIP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for 20IMX4-03-8Z
This table gives cross-reference parts and alternative options found for 20IMX4-03-8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX4-03-8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20IMX4-03-8Z | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, 8.5 MM, DIP-24 | Bel Fuse | 20IMX4-03-8Z vs 20IMX4-03-8Z |