Part Details for 20IMX15-05-8RG-G by Bel Power Solutions
Overview of 20IMX15-05-8RG-G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 20IMX15-05-8RG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX15-05-8RG-G-ND
|
DigiKey | DC DC CONVERTER 5.1V 18W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
24 In Stock |
|
$149.9850 / $172.2000 | Buy Now |
DISTI #
784-20IMX15-05-8RG-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5.1V 3.5A 17.5W 8.4-36 VDC RoHS: Compliant | 0 |
|
$155.5400 | Order Now |
DISTI #
75126307
|
RS | DC-DC Converter, Single Output, 8.4-36Vin, 5.1Vout, 11.7W, IMX15 Series | Bel Power Solutions 20IMX15-05-8RG-G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8600 / $396.0000 | Buy Now |
DISTI #
000000000006358505
|
Sager | Isolated DC/DC Converters - Through Hole 5.1V 3.5A 17.5W 8.4-36 VDC Min Qty: 1 | 0 |
|
$146.6700 / $183.3300 | Buy Now |
Part Details for 20IMX15-05-8RG-G
20IMX15-05-8RG-G CAD Models
20IMX15-05-8RG-G Part Data Attributes
|
20IMX15-05-8RG-G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
20IMX15-05-8RG-G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 17.8W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 5.355 V | |
Output Voltage-Min | 4.08 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 17.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 40.65 mm |