Part Details for 20HVA24-P1-25PPM by Advanced Energy Industries Inc
Overview of 20HVA24-P1-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 20HVA24-P1-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20HVA24-P1-25PPM-ND
|
DigiKey | DC/DC CONVERTER 20000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,968.2200 | Buy Now |
DISTI #
20HVA24-P1-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 50uA 1W Chassis Mount - Bulk (Alt: 20HVA24-P1-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,818.6626 / $3,139.0620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,859.1300 / $3,067.7700 | Buy Now |
Part Details for 20HVA24-P1-25PPM
20HVA24-P1-25PPM CAD Models
20HVA24-P1-25PPM Part Data Attributes
|
20HVA24-P1-25PPM
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20HVA24-P1-25PPM
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 247.7 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.00005 A | |
Output Voltage-Max | 20000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 39.37 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 165.1 mm |