Part Details for 20HVA24-N2-25PPM by UltraVolt Inc
Results Overview of 20HVA24-N2-25PPM by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20HVA24-N2-25PPM Information
20HVA24-N2-25PPM by UltraVolt Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 20HVA24-N2-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006110837
|
Sager | Advanced Energy Industries HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -20kV DC Output, 2W, I10 Differential interface with 0 to +10 VDC monitors/controls, 25ppm/ C Temperature Coefficient Min Qty: 1 | 0 |
|
$3,228.6900 / $3,297.2000 | Buy Now |