20HV21B472KCM
KEMET Corporation
Description: CAP,CERAMIC,4.7NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of 20HV21B472KCM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 20HV21B472KCM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-20HV21B472KCM-ND
DigiKey CAP CER HV Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 20HV21B472KCM
Avnet Americas Cap Ceramic 0.0047uF 2000V X7R 10% Radial 5.59mm 125°C Bulk - Bulk (Alt: 20HV21B472KCM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 20HV21B472KCM
TTI Multilayer Ceramic Capacitors MLCC - Leaded 4700PF 2KV 10% 5.59MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for 20HV21B472KCM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20HV21B472KCM by KEMET Corporation

20HV21B472KCM
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.11 mm
JESD-609 Code
e0
Length
8.13 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
WAFFLE PACK, TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.59 mm
Terminal Shape
WIRE
Width
6.35 mm
Want to compare parts?
  1. 20HV21B472KCM
    KEMET Corporation
    CAP,CERAMIC,4.7NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for 20HV21B472KCM

This table gives cross-reference parts and alternative options found for 20HV21B472KCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20HV21B472KCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C622C472KGR5HA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3225, KEMET Corporation 20HV21B472KCM vs C622C472KGR5HA
C622C472KGR5TA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 3225, RADIAL LEADED KEMET Corporation 20HV21B472KCM vs C622C472KGR5TA
20HV61Z472KC Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3225, KEMET Corporation 20HV21B472KCM vs 20HV61Z472KC
C622C472KGR5TA7301 Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3225, KEMET Corporation 20HV21B472KCM vs C622C472KGR5TA7301

Related Parts for 20HV21B472KCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20HV21B472KCM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20HV21B472KCM by KEMET Corporation

  • Please alert me when 20HV21B472KCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20HV21B472KCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20HV21B472KCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20HV21B472KCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20HV21B472KCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20HV21B472KCM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: