Part Details for 20ETS16STRR by International Rectifier
Results Overview of 20ETS16STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20ETS16STRR Information
20ETS16STRR by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 20ETS16STRR
20ETS16STRR CAD Models
20ETS16STRR Part Data Attributes
|
20ETS16STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETS16STRR
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 1600V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 20ETS16STRR
This table gives cross-reference parts and alternative options found for 20ETS16STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS16STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20ETS16STRL | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 1600V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 | 20ETS16STRR vs 20ETS16STRL |