Part Details for 20ET by Eaton Bussmann
Overview of 20ET by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0482
|
Newark | 660Volt 20 Amp Fuse |Eaton Bussmann 20ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2000 / $124.6400 | Buy Now |
DISTI #
283-3246-ND
|
DigiKey | FUSE 20A 690V BS 88 BRITISH Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.0000 | Buy Now |
DISTI #
71389685
|
RS | 20A 690V AC TYPE T FUSE | Bussmann by Eaton 20ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7700 / $110.9700 | RFQ |
DISTI #
1202331
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$81.9802 / $89.1170 | Buy Now |
DISTI #
1202331
|
Farnell | FUSE, HRC, HIGH SPEED, 20A RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$25.5457 | Buy Now |