Part Details for 20EP6 by TE Connectivity
Overview of 20EP6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20EP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3307
|
Newark | Rfi Power Line Filter, 20A, 360Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20EP6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$47.7200 | Buy Now |
DISTI #
CCM1827-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
314 In Stock |
|
$50.7000 | Buy Now |
DISTI #
592-20EP6
|
Mouser Electronics | Power Line Filters 20A THREADED BOLT FLANGE MOUNT RoHS: Compliant | 0 |
|
$50.7000 / $61.4300 | Order Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
588 In Stock |
|
$48.4800 / $50.4500 | Buy Now |
DISTI #
1-6609037-0
|
TTI | Power Line Filters 20EP6 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 8 In Stock |
|
$46.2800 / $51.0900 | Buy Now |
DISTI #
COR20EP6
|
Interstate Connecting Components | 1-6609037-0 20EP6=F7810 S0 | 18 |
|
$56.7969 / $64.3810 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
588 In Stock |
|
$48.4800 / $50.4500 | Buy Now |
Part Details for 20EP6
20EP6 CAD Models
20EP6 Part Data Attributes
|
20EP6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20EP6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 60 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 129.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |