Part Details for 20EMC1 by TE Connectivity
Overview of 20EMC1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20EMC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6307
|
Newark | Filter, 20A, 1 Phase, Current Rating:20A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:420Μh, Capacitance:2.2Μf, Leakage Current Max:1.52Ma, Product Range:Emc Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity 20EMC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 612 |
|
$49.6300 / $58.3900 | Buy Now |
DISTI #
CCM1933-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
128 In Stock |
|
$39.7000 / $57.2700 | Buy Now |
DISTI #
1-6609037-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609037-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$33.8896 / $37.9642 | Buy Now |
DISTI #
592-20EMC1
|
Mouser Electronics | Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 110 |
|
$38.3200 / $53.0800 | Buy Now |
DISTI #
COR20EMC1
|
Heilind Electronics | 1-6609037-5 20EMC1=F8130 | Americas - 78 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
442 In Stock |
|
$38.3400 / $51.9600 | Buy Now |
DISTI #
80325133
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 650 |
|
$49.0980 / $72.6740 | Buy Now |
DISTI #
70317408
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 429 |
|
$47.1412 / $61.1294 | Buy Now |
DISTI #
1-6609037-5
|
TTI | Power Line Filters 20EMC1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$37.8300 / $47.6000 | Buy Now |
DISTI #
20EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 20A Min Qty: 1 | 16 |
|
$47.4600 / $62.1900 | Buy Now |
Part Details for 20EMC1
20EMC1 CAD Models
20EMC1 Part Data Attributes
|
20EMC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20EMC1
TE Connectivity
SINGLE PHASE EMI FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.73 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |