Part Details for 20EDK1 by TE Connectivity / Corcom
Overview of 20EDK1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20EDK1
20EDK1 CAD Models
20EDK1 Part Data Attributes
|
20EDK1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
20EDK1
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 46 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 97.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 20 A | |
Rated Voltage | 120 V |