Part Details for 20E1CL15.5 by Littelfuse Inc
Overview of 20E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2960
|
Newark | Fus 15.5Kv Mv E-Rated 20E Clip Lock/Box |Littelfuse 20E1CL15.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.3000 / $930.3100 | Buy Now |
DISTI #
20E1CL15.5-ND
|
DigiKey | FUSE CARTRIDGE 20A 1.55KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-20E1CL15.5
|
Mouser Electronics | Specialty Fuses 20A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$775.1900 / $855.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,195.5200 / $1,285.4500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 1.55KVAC CYL | 0 |
|
$1,718.1887 / $1,752.5525 | RFQ |