Part Details for 20E1C25.8 by Littelfuse Inc
Overview of 20E1C25.8 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20E1C25.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2966
|
Newark | Fus 25.8Kv Mv E-Rated 20E/Box |Littelfuse 20E1C25.8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.1800 / $788.5700 | Buy Now |
DISTI #
20E1C25.8-ND
|
DigiKey | FUSE CARTRIDGE 20A 25.8KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-20E1C25.8
|
Mouser Electronics | Specialty Fuses 20A 25800VAC 40kA@25800V INT RoHS: Not Compliant | 0 |
|
$697.3200 / $779.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,106.5600 / $1,171.9500 | Buy Now | |
DISTI #
20E1C25.8
|
TTI | Specialty Fuses 20A 25800VAC 40kA@25800V INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 25.8KVAC | 0 |
|
$1,566.4241 / $1,597.7526 | RFQ |
Part Details for 20E1C25.8
20E1C25.8 CAD Models
20E1C25.8 Part Data Attributes:
|
20E1C25.8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20E1C25.8
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 631.83 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 25800 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |