Part Details for 20E1C2.75 by Littelfuse Inc
Overview of 20E1C2.75 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20E1C2.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2965
|
Newark | Fus 2.75Kv Mv E-Rated 20E/Box |Littelfuse 20E1C2.75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.9000 / $453.4600 | Buy Now |
DISTI #
20E1C2.75-ND
|
DigiKey | FUSE CARTRIDGE 20A 2.75KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-20E1C2.75
|
Mouser Electronics | Specialty Fuses 20A 2750VAC 80kA@2750V INT RoHS: Not Compliant | 0 |
|
$416.3700 / $477.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$616.8500 / $652.8900 | Buy Now | |
DISTI #
20E1C2.75
|
TTI | Specialty Fuses 20A 2750VAC 80kA@2750V INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 2.75KVAC | 0 |
|
$860.1420 / $903.1491 | RFQ |
Part Details for 20E1C2.75
20E1C2.75 CAD Models
20E1C2.75 Part Data Attributes:
|
20E1C2.75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20E1C2.75
Littelfuse Inc
Electric Fuse, Medium Blow, 20A, 2750VAC, 80000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 276.2 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 2750 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 20E1C2.75
This table gives cross-reference parts and alternative options found for 20E1C2.75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20E1C2.75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20E-1C-2.75 | Electric Fuse, Medium Blow, 20A, 2750VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 20E1C2.75 vs 20E-1C-2.75 |