Part Details for 20E1C15.5S by Littelfuse Inc
Overview of 20E1C15.5S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20E1C15.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2964
|
Newark | Fus 15.5Kv Mv E-Rated 20E Sealed/Box |Littelfuse 20E1C15.5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.8100 / $728.1400 | Buy Now |
DISTI #
20E1C15.5S-ND
|
DigiKey | FUSE CARTRIDGE 20A 1.55KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-20E1C15.5S
|
Mouser Electronics | Specialty Fuses 20A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$663.4400 / $760.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$949.9700 / $1,006.1100 | Buy Now | |
DISTI #
20E1C15.5S
|
TTI | Specialty Fuses 20A 15500VAC 80kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 1.55KVAC | 0 |
|
$1,344.7444 / $1,371.6393 | RFQ |