Part Details for 20DBL0451 by Mimix Broadband
Overview of 20DBL0451 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 20DBL0451
20DBL0451 CAD Models
20DBL0451 Part Data Attributes:
|
20DBL0451
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
20DBL0451
Mimix Broadband
Frequency Doubler, 8000MHz Min, 12000MHz Max, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Matte Tin (Sn) |