Part Details for 20DBAG5 by Delta Electronics Inc
Results Overview of 20DBAG5 by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20DBAG5 Information
20DBAG5 by Delta Electronics Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 20DBAG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1136-ND
|
DigiKey | LINE FILTER 115V/250VAC 20A CHAS Min Qty: 1 Lead time: 32 Weeks Container: Box |
1129 In Stock |
|
$10.4125 / $17.3800 | Buy Now |
DISTI #
108-20DBAG5
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 20A, Chassis, Lug-Lug RoHS: Compliant | 125 |
|
$10.8100 / $17.3800 | Buy Now |
DISTI #
V36:1790_14652004
|
Arrow Electronics | Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2433 | Americas - 65 |
|
$19.8697 | Buy Now |
|
Future Electronics | Power Line Filter 50Hz to 60Hz 20A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 32 Weeks Container: Box |
0 Box |
|
$10.8200 / $11.3600 | Buy Now |
DISTI #
76491606
|
Verical | Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 390 |
|
$12.0000 / $17.3294 | Buy Now |
DISTI #
87483699
|
Verical | Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2433 | Americas - 65 |
|
$17.3452 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 20A CHASSIS LUG-LUG | 50 |
|
$70.0700 | Buy Now |
Part Details for 20DBAG5
20DBAG5 CAD Models
20DBAG5 Part Data Attributes
|
20DBAG5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20DBAG5
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.46 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 13 dB | |
Leakage Current-Max | 2 mA | |
Length | 82.55 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 20 A | |
Rated Voltage | 250 V |
20DBAG5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The datasheet provides a recommended PCB layout, but it's essential to follow good thermal design practices to ensure the device operates within its specified temperature range.
-
To ensure the DC-DC converter meets the required safety standards, follow the safety guidelines outlined in the datasheet and relevant industry standards (e.g., UL, IEC, or EN). Additionally, consider factors like isolation, creepage, and clearance distances, and ensure the converter is designed and tested to meet the required safety certifications.
-
The recommended input capacitor type is a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10-22 μF. This ensures stable input voltage and reduces the risk of oscillation. The datasheet provides guidance on input capacitor selection, but it's essential to consider the specific application requirements and PCB layout.
-
To troubleshoot common issues, follow a systematic approach: 1) Verify the input voltage and current, 2) Check the output voltage and current, 3) Verify the component values and PCB layout, 4) Use an oscilloscope to check for oscillation or ringing, and 5) Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The maximum allowed capacitance on the output depends on the specific application and the device's output impedance. As a general guideline, the output capacitance should be limited to 10-22 μF to ensure stable operation. Excessive output capacitance can cause oscillation or instability. Consult the datasheet and application notes for specific guidance.