Part Details for 20D820K by Shenzhen Ruilongyuan Electronics
Results Overview of 20D820K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20D820K Information
20D820K by Shenzhen Ruilongyuan Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 20D820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-20D820K-ND
|
DigiKey | VARISTOR 82V 6500A DISC 20MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2000 / $0.6900 | Buy Now |
DISTI #
87255263
|
Verical | 20D820K Min Qty: 500 Package Multiple: 250 Date Code: 2501 | Americas - 20000 |
|
$0.2000 / $0.2200 | Buy Now |