Part Details for 20D16SC by Altech Corporation
Results Overview of 20D16SC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20D16SC Information
20D16SC by Altech Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 20D16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5252
|
Newark | Fuse, semiconductor [25] |Altech 20D16SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $11.6300 | Buy Now |
DISTI #
20D16SC-ND
|
DigiKey | FUSE CARTRIDGE 20A 500VAC Min Qty: 25 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$8.7600 | Buy Now |
DISTI #
845-20D16SC
|
Mouser Electronics | Specialty Fuses Diazed 20A 50x12.5mm Superfast Blow | 0 |
|
$7.4400 / $8.7600 | Order Now |
DISTI #
70025206
|
RS | Fuse, Diazed (Bottle) Type, 20 A, 500, Blue, 1.97 in., 0.52 in. | Altech Corp 20D16SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 / $10.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks | 0 |
|
$5.9300 / $6.0800 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - 20A - 500VAC - Fast Blow - Class D - Requires Holder. RoHS: Compliant | 0 |
|
$5.8500 / $7.1200 | Buy Now |
DISTI #
10115607
|
TestEquity LLC | Altech 20D16SC Fuse,Semiconductor [25] ND(E16),20A,500V,gR | 0 |
|
$8.7600 | Buy Now |