Part Details for 20CJQ100 by Vishay Intertechnologies
Overview of 20CJQ100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20CJQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6696
|
Newark | Schottky Rectifier, Common Cathode, 2A Sot-223, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Dual Common Cathode, Diode Case Style:Sot-223, No. Of Pins:3Pins, Forward Voltage Max:890Mv Rohs Compliant: No |Vishay 20CJQ100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 20CJQ100
20CJQ100 CAD Models
20CJQ100 Part Data Attributes
|
20CJQ100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20CJQ100
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 380 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 20CJQ100
This table gives cross-reference parts and alternative options found for 20CJQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20CJQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20CJQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | International Rectifier | 20CJQ100 vs 20CJQ100TRPBF |
20CJQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, Silicon, TO-261AA, TO-261AA, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 20CJQ100 vs 20CJQ100 |
20CJQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 100V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | Sensitron Semiconductors | 20CJQ100 vs 20CJQ100 |