Part Details for 20C8 by Texas Instruments
Overview of 20C8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00020C8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 20 positions, 1.27mm (0.500in) pitch. | |
20021832-05020C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021121-00020C8LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20Positions, 1.27mm (0.5inch) pitch. |